
Surface mount microprocessor supervisory circuit featuring a 4.5V reset threshold, with adjustable undervoltage detection from 4.39V and overvoltage detection up to 4.61V. This integrated circuit operates from 1V to 5.5V supply voltage, consuming a maximum of 13uA supply current. It provides an active-low, totem-pole output with a 280ms reset delay and 140ms reset timeout. Designed for general power management applications, it operates across a -40°C to 125°C temperature range.
Analog Devices ADM6384YKS45D3Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.61V |
| Min Reset Threshold Voltage | 4.39V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.61V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.39V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS45D3Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
