
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with an overvoltage threshold of 4.74V and an undervoltage threshold of 4.51V. This integrated circuit provides active low reset with a 40ms reset delay and 20ms reset timeout. Operating from 1V to 5.5V, it exhibits a maximum supply current of 13µA. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Analog Devices ADM6384YKS46D2Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.51V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.74V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 40ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS46D2Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
