
The ADM660AN is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and can supply up to 100mA of current at an output voltage of 14V. The device is packaged in a PDIP package and is suitable for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Analog Devices ADM660AN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM660AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
