
Analog Devices ADM660AR-REEL technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM660AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
