
Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
