
The ADM660ARU is a DC/DC controller from Analog Devices with a 14V output voltage and 100mA maximum output current. It operates from a 1.5V to 5.5V input voltage range and is packaged in a TSSOP-16 package. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Analog Devices ADM660ARU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM660ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
