
The ADM660ARU-REEL is a DC/DC controller from Analog Devices, packaged in a TSSOP-16. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum input voltage of 5.5V and a minimum input voltage of 1.5V. It can supply up to 100A of output current and has a nominal supply current of 4.5mA. The ADM660ARU-REEL is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices ADM660ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM660ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
