
The ADM660ARU-REEL7 is a DC/DC controller from Analog Devices with a 14V output voltage and 100mA output current. It operates from a supply voltage of 1.5V to 7V and has a maximum input voltage of 5.5V. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Analog Devices ADM660ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM660ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
