
CMOS switched-capacitor voltage converter, a DC/DC controller and regulator, offers an inverting logic function with a charge pump topology. Features include a 1.5V to 5.5V input voltage range, a 1.5V to 7V supply voltage range, and a maximum output voltage of 14V. This surface mount component, housed in a TSSOP package, delivers up to 100mA output current with 80% efficiency. Operating across a -40°C to 85°C temperature range, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADM660ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM660ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 80% |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Voltage | 14V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 14V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM660ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
