
CMOS switched-capacitor voltage converter for efficient power management. Features adjustable output voltage up to 14V and a maximum output current of 100mA. Operates with an input voltage range of 1.5V to 5.5V and a maximum supply voltage of 7V. Housed in a 5mm x 4mm x 1.5mm SOIC package with tin, matte contact plating. Offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM660ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM660ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Voltage | 14V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM660ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
