
Surface mountable, 8-pin SOIC charge pump DC/DC controller and regulator. Features an inverting logic function with adjustable output voltage from -1.5V to -7V or 5V to 14V. Delivers up to 100mA output current with a maximum input voltage of 5.5V and a maximum supply voltage of 7V. Offers 80% efficiency and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM660ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM660ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Voltage | 14V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5uA |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM660ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
