The ADM666AAN is an 8-pin DIP linear voltage regulator from Analog Devices, featuring a 5V output voltage with a maximum current of 100mA. It has a fixed/adjustable output voltage and operates within a temperature range of -40°C to 85°C. The device is packaged in a plastic DIP-8 package, measuring 7.62mm in width and 9.88mm in length.
Analog Devices ADM666AAN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED/ADJUSTABLE |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM666AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.