The ADM666AR is an 8-pin SOIC linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 5V with a maximum current of 0.02A. The device has a single function and two outputs. It is available in a SOIC-8 package.
Analog Devices ADM666AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.02 |
| Adjustability | FIXED/ADJUSTABLE |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM666AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.