
Surface mount multi-voltage supervisor IC featuring four monitored inputs and four monitored voltages. Operates from 1.2V to 5.5V supply voltage with a typical operating supply current of 55µA. Provides active low reset with a 200ms delay and 140ms timeout. Key threshold voltages include 2.25V undervoltage and 2.38V/4.63V overvoltage. Suitable for applications requiring precise voltage monitoring and reset generation within a -40°C to 85°C temperature range.
Analog Devices ADM6710BARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710BARJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
