
Multi-voltage supervisor IC featuring four monitored inputs and four monitored voltages. Operates from 1.2V to 5.5V supply voltage with a low operating supply current of 55µA. Provides active-low reset with a 200ms delay and 140ms timeout. Includes overvoltage threshold at 1.62V and undervoltage threshold at 1.53V, with a general threshold voltage of 2.93V. Surface mount SOT package, RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADM6710EARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6710EARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710EARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
