
The ADM6710FARJZ-REEL7 is a multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors four voltages and has four monitored inputs. The device is available in a surface-mount SOT-23 package, with a maximum supply voltage of 5.5V and minimum supply voltage of 1.2V. The ADM6710FARJZ-REEL7 is RoHS compliant and has a low operating supply current of 55uA.
Sign in to ask questions about the Analog Devices ADM6710FARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6710FARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710FARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.