
Multi-voltage supervisor IC featuring triple/quad voltage monitoring for microprocessor supervision. Operates from 1.2V to 5.5V with a low operating supply current of 55µA. Provides active-low reset with a 200ms delay and 140ms timeout. Monitors four voltages with undervoltage thresholds at 2.13V and overvoltage thresholds at 2.25V. Surface mountable in a SOT package, RoHS compliant, and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6710IARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
