
This multi-voltage supervisor IC monitors up to four voltages with high accuracy. Featuring active-low reset with a 200ms delay and 140ms timeout, it operates from 1.2V to 5.5V with a typical supply current of 55µA. The component offers undervoltage thresholds at 1.62V and overvoltage thresholds at 1.71V, with a general threshold voltage of 3.08V. Packaged in SOT for surface mounting, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Analog Devices ADM6710LARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710LARJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
