
The ADM6710MARJZ-REEL7 is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-6 surface mount package. It monitors four voltages and has a low operating supply current of 55uA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supervisor has an overvoltage threshold of 2.25V and an undervoltage threshold of 2.13V. It also features a watchdog timer and a reset function with a delay time of 200ms and a timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6710MARJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
