
The ADM6710OARJZ-REEL7 is a multi-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It monitors four input voltages and provides a reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The ADM6710OARJZ-REEL7 has a low operating supply current of 55uA and a reset delay time of 200ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6710OARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6710OARJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710OARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
