
The ADM6710QARJZ-REEL7 is a multi-voltage supervisor from Analog Devices, operating over a temperature range of -40°C to 85°C. It monitors four voltages and has four monitored inputs. The device is available in a SOT-23 package, suitable for surface mount applications. The ADM6710QARJZ-REEL7 is RoHS compliant and has a supply current of 115uA. It features a reset delay time of 200ms and a reset timeout of 140ms.
Sign in to ask questions about the Analog Devices ADM6710QARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6710QARJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6710QARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
