Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Watchdog Timer | No |
| RoHS | Not Compliant |