
Surface mount supervisory circuit IC with a single channel, monitoring one voltage with a threshold of 4.63V. Features a push-pull, totem-pole output and active-low reset with a 640ms delay and 140ms timeout. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60uA. Suitable for applications requiring simple reset and power-on reset functionality, with an operating temperature range of -40°C to 125°C.
Analog Devices ADM6711LAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711LAKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
