
Surface mount microprocessor supervisory circuit in a 4-lead SC package, featuring a 4.7V overvoltage threshold and a 4.56V undervoltage threshold. This component monitors a single voltage with a reset threshold of 4.63V and provides an active low, push-pull output with a 20mA capability. Operating from 1V to 5.5V, it exhibits a typical supply current of 35uA and a maximum of 60uA. The device includes a 640ms reset delay time and a 140ms reset timeout, with an operating temperature range of -40°C to 125°C.
Analog Devices ADM6711LAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711LAKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
