
Surface mount, 1-channel power supply support circuit with a 4.38V threshold voltage. Features active-low reset with a 640ms delay and 140ms timeout. Operates from 1V to 5.5V with a maximum supply current of 60uA. Packaged in tape and reel, this PDSO4 component offers a push-pull output and is suitable for applications requiring simple reset or power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6711MAKS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711MAKS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
