
Surface mount processor supervisor IC with a 4.38V threshold voltage, monitoring a single voltage input. Features active-low, push-pull output with a 140ms reset timeout. Operates from 1V to 5.5V supply voltage, drawing a maximum of 60µA. Designed for SC package with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6711MAKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711MAKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
