Analog Devices ADM6711RAKS-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset Delay Time | 640ms |
| RoHS Compliant | No |
| Series | ADM6711 |
| Supply Current | 60uA |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711RAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.