
Surface mount processor supervisor with a 2.63V threshold voltage, operating from 1V to 5.5V. Features active-low, push-pull output and a 140ms reset timeout. Maximum supply current is 60µA, with a minimum operating temperature of -40°C and a maximum of 125°C. Packaged in SC-70 tape and reel, this component monitors a single voltage.
Analog Devices ADM6711RAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711RAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
