
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold of 2.63V, operating between 2.59V and 2.66V. This integrated circuit provides active low, push-pull output with a reset delay of 640ms and a timeout of 140ms. It operates from a 1V to 5.5V supply voltage, drawing a maximum of 60uA supply current. The component is housed in a 4-lead SC70 package and is RoHS compliant, suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
