
Surface mount microprocessor supervisory circuit in a 4-lead SC package, measuring 2.2mm x 1.35mm x 1mm. Features a single monitored voltage with a reset threshold range of 2.59V to 2.66V. Operates from 1V to 5.5V with a maximum supply current of 60µA. Provides active-low, push-pull output with a reset delay time of 640ms and a reset timeout of 140ms.
Analog Devices ADM6711RAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711RAKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
