
This surface mount power management IC, a simple reset/power-on reset circuit, monitors a single voltage input. It features an active-low, totem-pole output and operates within a 1V to 5.5V supply voltage range. The reset threshold is precisely set at 2.93V, with an overvoltage threshold of 2.96V and an undervoltage threshold of 2.89V. This component offers a reset delay time of 640ms and a reset timeout of 140ms, with a typical supply current of 60µA. It is housed in an SC package and designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6711SAKS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6711SAKS-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711SAKS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
