
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for general power management. It features a single monitored input and output, with a totem-pole output configuration. Operating across a voltage range of 1V to 5.5V, it offers reset threshold voltages between 2.89V and 2.96V, with a typical supply current of 60µA. The device includes active-low reset functionality with a 640ms reset delay and a 140ms reset timeout. It is RoHS compliant and operates within a temperature range of -40°C to 125°C, packaged in a 4-pin SC-70/EIAJ SC82 package.
Analog Devices ADM6711SAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711SAKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
