
Surface mount microprocessor supervisory circuit in a 4-lead SC70 package. Features a single monitored input with a reset threshold voltage range of 2.89V to 2.96V. Operates with a supply voltage from 1V to 5.5V and a typical supply current of 35uA, with a maximum of 60uA. Provides an active-low, push-pull output with a 20mA output current capability. Includes a reset delay time of 640ms and a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6711SAKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6711SAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711SAKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
