This 1-channel power supply support circuit is a surface-mount integrated circuit designed for power management applications. It features a single monitored input and a single voltage monitored, with a reset threshold voltage range of 3.04V to 3.11V. Operating within a supply voltage range of 1V to 5.5V, it consumes a maximum supply current of 60µA. The device offers an active-low reset with a 20µs delay and a 140ms timeout, utilizing a push-pull output. Packaged in a 4-pin SC (SC-70/EIAJ SC82) format, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6711TAKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6711TAKSZ-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 20us |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711TAKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.