
This surface mount power management IC is a single-channel, simple reset/power-on reset circuit. It monitors one voltage with a reset threshold voltage of 2.32V, adjustable between 2.28V and 2.35V. Operating from 1V to 5.5V, it features an active-low, push-pull output and a reset timeout of 140ms. The component has a maximum supply current of 60µA and operates within a temperature range of -40°C to 125°C. Supplied in a 4-pin SC package, it is available in tape and reel packaging.
Analog Devices ADM6711ZAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711ZAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
