
Single-channel supervisory circuit for power management. Features a push-pull output with active-low reset and a reset delay time of 640ms. Operates from 1V to 5.5V with a maximum supply current of 60uA. Monitored voltage threshold is 2.32V, with undervoltage at 2.28V and overvoltage at 2.35V. Packaged in SC-70 for surface mounting, operating between -40°C and 125°C.
Analog Devices ADM6711ZAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711ZAKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
