
IC SUPERVISOR OD 4.63V SC70-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6713LAKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6713LAKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
