
Single-channel power supply supervisor IC with active-low reset output. Features a reset threshold voltage of 4.63V, with undervoltage detection at 4.56V and overvoltage detection at 4.7V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60µA. Includes a 640ms reset delay and a 140ms reset timeout. Packaged in a 4-pin SC-70 (SC-82) surface-mount package.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6713LAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
