
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for power management applications. It features a single monitored input with a reset delay time of 640ms and a reset timeout of 140ms. The device operates within a supply voltage range of 1V to 5.5V, with a maximum supply current of 60uA. Reset thresholds are set between 4.31V and 4.45V, with an overvoltage threshold of 4.45V and an undervoltage threshold of 4.31V. The component is packaged in a 4-pin SC package, suitable for tape and reel assembly.
Analog Devices ADM6713MAKS-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6713MAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
