
Surface mount supervisory circuit with active-low reset, featuring a threshold voltage of 4.38V and monitoring a single voltage. Operates from 1V to 5.5V with a maximum supply current of 60µA. Reset threshold voltage ranges from 4.31V to 4.45V, with a reset timeout of 140ms. Suitable for applications requiring simple reset or power-on reset functionality, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices ADM6713MAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6713MAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
