
Single-channel power supply supervisor IC featuring active-low reset. Monitors a single voltage with a typical reset threshold of 2.63V, adjustable between 2.59V and 2.66V. Operates from 1V to 5.5V supply voltage with a low operating supply current of 60µA. Includes a 640ms reset delay and a 140ms reset timeout. Surface mountable in a 4-pin SC package.
Analog Devices ADM6713RAKS-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6713RAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
