
This single-channel power supply support circuit is a surface-mount integrated circuit designed for power management. It features an active-low reset output with a delay time of 640ms and a timeout of 140ms. Operating across a supply voltage range of 1V to 5.5V, it monitors a single voltage with a reset threshold between 2.59V and 2.66V. The component exhibits a maximum supply current of 60µA and is RoHS compliant, packaged in a 4-pin SC (SC-70/EIAJ SC82) format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6713RAKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6713RAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6713RAKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
