
Surface mount microprocessor supervisory circuit in a 4-lead SC package, measuring 2.2mm x 1.35mm x 1mm. Features a reset threshold voltage of 2.32V (2.28V undervoltage, 2.35V overvoltage) with an active-low reset output and a 640ms reset delay. Operates from 1V to 5.5V supply voltage with a typical supply current of 35uA, maxing out at 60uA. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6713ZAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
