
The ADM6819ARJZ-REEL7 is a dual-input watchdog timer IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a low operating supply current of 350uA and is available in a lead-free SOT-23-6 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADM6819ARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6819ARJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset Delay Time | 300ms |
| RoHS Compliant | Yes |
| Series | Simple Sequencers® |
| Threshold Voltage | 618mV |
| Undervoltage Threshold | 2.525V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6819ARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
