
Supervisory circuit with watchdog timer and manual reset functionality. Features a 2.55V undervoltage threshold and a 2.7V overvoltage threshold, with a typical threshold voltage of 2.63V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 20µA. Includes active-low reset with a 200ms delay and a 140ms reset timeout. Packaged in a 5-lead SOT-23 surface mount package, suitable for tape and reel packaging.
Analog Devices ADM6823RYRJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6823RYRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
