1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6823SYRJ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.