Supervisory circuit with watchdog and manual reset functionality. Features a 1.62V to 1.71V reset threshold range and a 1V to 5.5V operating supply voltage. This surface mount component offers active low, push-pull output with a 280ms reset delay and 140ms reset timeout. Maximum supply current is 20uA, with an operating temperature range of -40°C to 125°C. Packaged in a 5-lead SOT-23 for tape and reel distribution.
Analog Devices ADM6823WYRJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6823WYRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
