
Surface mount supervisory circuit with watchdog and manual reset functionality. Features a reset threshold voltage range of 2.25V to 2.38V and operates from 1V to 5.5V supply voltage. This component offers a maximum supply current of 20µA and includes a watchdog timer with a 140ms timeout. The output type is PUSH-PULL with an active low reset signal and a 280ms reset delay. Packaged in a 5-lead SOT-23, measuring 2.9mm x 1.6mm x 1.15mm, this RoHS compliant device is supplied on tape and reel.
Analog Devices ADM6823ZYRJZ-RL7 technical specifications.
| Package/Case | SOT |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6823ZYRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.