The ADM690AARMREEL is a low power supervisor IC from Analog Devices, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device has a single channel and can be supplied with a voltage between 1V and 5.5V. It features a watchdog timer and a threshold voltage of 4.65V, with reset threshold voltages of 4.5V and 4.75V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM690AARMREEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
