
Microprocessor supervisor IC featuring battery backup switchover, watchdog timer, and power fail warning. Monitors a single voltage with a 4.65V threshold, providing an active-low reset with a 280ms delay. Operates from 1V to 5.5V supply voltage, drawing a maximum of 100uA. Packaged in MSOP for surface mounting, this component offers a 500mW power dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
